270X232A503B1A1 | ||
---|---|---|
DigiKey Part Number | CT2207-ND | |
Manufacturer | ||
Manufacturer Product Number | 270X232A503B1A1 | |
Description | POT 50K OHM 1/4W CARBON LINEAR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 0.25W, 1/4W PC Pins, Board Locks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Round | |
Actuator Length | 1.000" (25.40mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.626" Dia (15.9mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
10 | ¥31.31900 | ¥313.19 |
100 | ¥25.72890 | ¥2,572.89 |
1,000 | ¥17.33929 | ¥17,339.29 |
5,000 | ¥15.66130 | ¥78,306.50 |