25k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W PC Pins, Board Locks
270X232A253B1A1
270X232A253B1A1

270X232A253B1A1

DigiKey Part Number
CT2206-ND
Manufacturer
Manufacturer Product Number
270X232A253B1A1
Description
POT 25K OHM 1/4W CARBON LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
CTS Electrocomponents
Adjustment Type
Side Adjustment
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Termination Style
PC Pins, Board Locks
Resistance (Ohms)
25k
Actuator Type
Round
Tolerance
±20%
Actuator Length
1.000" (25.40mm)
Power (Watts)
0.25W, 1/4W
Actuator Diameter
0.125" (3.18mm)
Built in Switch
None
Bushing Thread
1/4-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.626" Dia (15.9mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 589
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.25000¥43.25
10¥36.02400¥360.24
25¥33.45720¥836.43
50¥31.62620¥1,581.31
100¥29.88940¥2,988.94
250¥27.72928¥6,932.32
500¥26.19472¥13,097.36
1,000¥24.74193¥24,741.93
Manufacturers Standard Package