
77063103P | |
|---|---|
DigiKey Part Number | 770-63-R10KP-ND |
Manufacturer | |
Manufacturer Product Number | 77063103P |
Description | RES ARRAY 3 RES 10K OHM 6SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 100mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
Category | Number of Pins 6 |
Manufacturer CTS Resistor Products | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 6-SIP |
Resistance (Ohms) 10k | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.600" L x 0.098" W (15.24mm x 2.50mm) |
Number of Resistors 3 | Height - Seated (Max) 0.195" (4.95mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.40000 | ¥24.40 |
| 10 | ¥16.29200 | ¥162.92 |
| 25 | ¥14.09880 | ¥352.47 |
| 50 | ¥12.72760 | ¥636.38 |
| 100 | ¥11.56060 | ¥1,156.06 |
| 250 | ¥10.28292 | ¥2,570.73 |
| 500 | ¥9.48354 | ¥4,741.77 |
| 1,000 | ¥8.80449 | ¥8,804.49 |
| 5,000 | ¥7.59647 | ¥37,982.35 |


