206-2 | ||
---|---|---|
DigiKey Part Number | CT2062-ND | |
Manufacturer | ||
Manufacturer Product Number | 206-2 | |
Description | SWITCH SLIDE DIP SPST 0.05A 24V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 50mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 206-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.334" (8.48mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.286" (7.26mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.50000 | ¥6.50 |
10 | ¥6.27600 | ¥62.76 |
75 | ¥5.64867 | ¥423.65 |
150 | ¥5.23780 | ¥785.67 |
300 | ¥4.77927 | ¥1,433.78 |
525 | ¥4.44137 | ¥2,331.72 |
1,050 | ¥3.98270 | ¥4,181.84 |
2,550 | ¥3.74132 | ¥9,540.37 |
5,025 | ¥3.47580 | ¥17,465.90 |