284392-6 | ||
---|---|---|
DigiKey Part Number | A98373-ND | |
Manufacturer | ||
Manufacturer Product Number | 284392-6 | |
Description | TERM BLK 6P SIDE ENT 3.81MM PCB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 284392-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.25 Nm (2.2 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥23.39700 | ¥233.97 |
100 | ¥20.77130 | ¥2,077.13 |
1,000 | ¥17.07043 | ¥17,070.43 |
5,000 | ¥14.80232 | ¥74,011.60 |