AGRF1200 | ||
---|---|---|
DigiKey Part Number | AGRF1200HF-ND | |
Manufacturer | ||
Manufacturer Product Number | AGRF1200 | |
Description | PTC RESET FUSE 16V 12A RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 16V 12 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 12 A | |
Current - Trip (It) | 22.1 A | |
Current - Max | 100 A | |
Time to Trip | 8 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 8.6 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.689" L x 0.138" W (17.50mm x 3.50mm) | |
Height - Seated (Max) | 1.134" (28.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
5 | ¥9.67000 | ¥48.35 |
10 | ¥9.04700 | ¥90.47 |
50 | ¥7.49020 | ¥374.51 |
100 | ¥6.24160 | ¥624.16 |
250 | ¥6.08576 | ¥1,521.44 |
500 | ¥5.14956 | ¥2,574.78 |
1,000 | ¥4.52532 | ¥4,525.32 |
5,000 | ¥4.05717 | ¥20,285.85 |