204-126ST | |
---|---|
DigiKey Part Number | CT3102-ND |
Manufacturer | |
Manufacturer Product Number | 204-126ST |
Description | SWITCH SLIDE DIP SPDT 0.05A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 6 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 6 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
15 | ¥17.51333 | ¥262.70 |
30 | ¥15.92900 | ¥477.87 |
105 | ¥13.83857 | ¥1,453.05 |
255 | ¥12.54165 | ¥3,198.12 |
510 | ¥11.67659 | ¥5,955.06 |
1,005 | ¥10.81159 | ¥10,865.65 |
2,505 | ¥9.80255 | ¥24,555.39 |
5,010 | ¥9.08177 | ¥45,499.67 |