



204-124ST | |
|---|---|
DigiKey Part Number | CT3124-ND |
Manufacturer | |
Manufacturer Product Number | 204-124ST |
Description | SWITCH SLIDE DIP SPDT 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 4 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 204-124ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 4 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.886" (22.50mm) | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.77000 | ¥18.77 |
| 10 | ¥15.84400 | ¥158.44 |
| 25 | ¥14.69320 | ¥367.33 |
| 100 | ¥13.08720 | ¥1,308.72 |
| 250 | ¥12.14088 | ¥3,035.22 |
| 500 | ¥11.49488 | ¥5,747.44 |
| 1,000 | ¥10.91088 | ¥10,910.88 |
| 2,500 | ¥10.23279 | ¥25,581.97 |
| 5,000 | ¥9.78803 | ¥48,940.15 |










