5100161-9 | ||
---|---|---|
DigiKey Part Number | A123223-ND | |
Manufacturer | ||
Manufacturer Product Number | 5100161-9 | |
Description | CONN RECEPT 55POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 5100161-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | C 11 | |
Number of Positions | 55 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.26000 | ¥49.26 |
22 | ¥43.12500 | ¥948.75 |
44 | ¥41.99818 | ¥1,847.92 |
66 | ¥41.09394 | ¥2,712.20 |
110 | ¥38.61082 | ¥4,247.19 |
264 | ¥38.38492 | ¥10,133.62 |
506 | ¥35.90128 | ¥18,166.05 |
1,012 | ¥32.06278 | ¥32,447.53 |
2,508 | ¥29.80484 | ¥74,750.54 |