XTEAWT-00-0000-000000EE7 | ||
---|---|---|
DigiKey Part Number | XTEAWT-00-0000-000000EE7TR-ND - Tape & Reel (TR) XTEAWT-00-0000-000000EE7CT-ND - Cut Tape (CT) XTEAWT-00-0000-000000EE7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XTEAWT-00-0000-000000EE7 | |
Description | LED XLAMP WARM WHITE 3000K 2SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting XLamp® XT-E White, Warm 3000K 2.85V 350mA 115° 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 118lm (114lm ~ 122lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 118 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥8.39800 | ¥83.98 |
50 | ¥8.16020 | ¥408.01 |
100 | ¥7.51420 | ¥751.42 |
200 | ¥7.43765 | ¥1,487.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.86512 | ¥5,865.12 |