
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 28 | |
Lens Style | Square with Multiple Top | |
Lens Size | 100mm x 100mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.45000 | ¥82.45 |
| 78 | ¥53.02846 | ¥4,136.22 |
| 156 | ¥50.55494 | ¥7,886.57 |
| 546 | ¥47.00918 | ¥25,667.01 |
| 1,014 | ¥45.61618 | ¥46,254.81 |




