
CLV1L-FKB-CJ1N1E1BB7B3B3 | |
|---|---|
DigiKey Part Number | 90-CLV1L-FKB-CJ1N1E1BB7B3B3TR-ND - Tape & Reel (TR) 90-CLV1L-FKB-CJ1N1E1BB7B3B3CT-ND - Cut Tape (CT) 90-CLV1L-FKB-CJ1N1E1BB7B3B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLV1L-FKB-CJ1N1E1BB7B3B3 |
Description | LED RGB 4PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 4-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | CLV1L-FKB-CJ1N1E1BB7B3B3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 20mA Red, 15mA Green, 15mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-LCC (J-Lead) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥3.32400 | ¥33.24 |
| 100 | ¥3.07210 | ¥307.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.57241 | ¥7,144.82 |











