9091-05-11 | ||
---|---|---|
DigiKey Part Number | 306-1267-ND | |
Manufacturer | ||
Manufacturer Product Number | 9091-05-11 | |
Description | RELAY REED SPST 500MA 5V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 9091-05-11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | Diode, EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.3 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.68000 | ¥83.68 |
10 | ¥78.48500 | ¥784.85 |
30 | ¥69.76233 | ¥2,092.87 |
60 | ¥66.27483 | ¥3,976.49 |
120 | ¥62.78575 | ¥7,534.29 |
270 | ¥55.80989 | ¥15,068.67 |
510 | ¥52.32180 | ¥26,684.12 |
1,020 | ¥48.83359 | ¥49,810.26 |