4031-12-3001 | ||
---|---|---|
DigiKey Part Number | 306-4031-12-3001-ND | |
Manufacturer | ||
Manufacturer Product Number | 4031-12-3001 | |
Description | RELAY COTO STANDARD CD REV.00 BO | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 500VAC, 500VDC - Max | |
Coil Current | 6.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 80°C | |
Contact Material | - | |
Coil Resistance | 1.8 kOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.59000 | ¥196.59 |
10 | ¥186.75900 | ¥1,867.59 |
25 | ¥176.92960 | ¥4,423.24 |
65 | ¥167.09877 | ¥10,861.42 |
130 | ¥157.26931 | ¥20,445.01 |
260 | ¥147.43988 | ¥38,334.37 |
520 | ¥137.61065 | ¥71,557.54 |