9104-12-11 | ||
---|---|---|
DigiKey Part Number | 306-1196-ND | |
Manufacturer | ||
Manufacturer Product Number | 9104-12-11 | |
Description | RELAY REED SPST 500MA 12V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 9104-12-11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | Diode, EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.75 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.39000 | ¥103.39 |
18 | ¥91.88111 | ¥1,653.86 |
36 | ¥87.28889 | ¥3,142.40 |
54 | ¥82.69500 | ¥4,465.53 |
108 | ¥78.10019 | ¥8,434.82 |
252 | ¥71.20905 | ¥17,944.68 |
504 | ¥66.61478 | ¥33,573.85 |
1,008 | ¥63.16922 | ¥63,674.57 |