


2904-12-301 | |
|---|---|
DigiKey Part Number | 306-1009-ND |
Manufacturer | |
Manufacturer Product Number | 2904-12-301 |
Description | RELAY REED SPST 500MA 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2904-12-301 Models |
Category | Coil Current 8 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 0.5 ms |
Coil Voltage 12VDC | Release Time 0.1 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 1.5 kOhms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.83000 | ¥140.83 |
| 10 | ¥125.42900 | ¥1,254.29 |
| 29 | ¥118.88448 | ¥3,447.65 |
| 58 | ¥114.80483 | ¥6,658.68 |
| 116 | ¥110.86172 | ¥12,859.96 |
| 261 | ¥106.41674 | ¥27,774.77 |
| 522 | ¥102.75707 | ¥53,639.19 |


