Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

2911-12-301

DigiKey Part Number
306-1206-ND
Manufacturer
Manufacturer Product Number
2911-12-301
Description
RELAY REED SPDT 250MA 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2911-12-301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
8 mA
Manufacturer
Coto Technology
Coil Type
Non Latching
Series
Termination Style
PC Pin
Packaging
Tube
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
1 VDC
Mounting Type
Through Hole
Operate Time
1 ms
Coil Voltage
12VDC
Release Time
2 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-20°C ~ 85°C
Contact Rating (Current)
250 mA
Coil Resistance
1.5 kOhms
Switching Voltage
150VAC, 150VDC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 766
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥214.51000¥214.51
10¥191.07200¥1,910.72
29¥181.09759¥5,251.83
58¥174.87690¥10,142.86
116¥168.86767¥19,588.65
261¥162.09421¥42,306.59
522¥156.51651¥81,701.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.