


2971-12-00 | |
|---|---|
DigiKey Part Number | 306-1233-ND |
Manufacturer | |
Manufacturer Product Number | 2971-12-00 |
Description | RELAY REED SPDT 250MA 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2971-12-00 Models |
Category | Coil Current 8 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 6.7 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 12VDC | Release Time 2 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 125°C |
Contact Rating (Current) 250 mA | Coil Resistance 1.5 kOhms |
Switching Voltage 150VAC, 150VDC - Max | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥276.91000 | ¥276.91 |
| 10 | ¥246.61500 | ¥2,466.15 |
| 29 | ¥233.73414 | ¥6,778.29 |
| 58 | ¥225.70431 | ¥13,090.85 |
| 116 | ¥217.94621 | ¥25,281.76 |
| 261 | ¥209.20092 | ¥54,601.44 |




