Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

2911-12-311

DigiKey Part Number
306-1264-ND
Manufacturer
Manufacturer Product Number
2911-12-311
Description
RELAY REED SPDT 250MA 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
8 mA
Manufacturer
Coto Technology
Coil Type
Non Latching
Series
Termination Style
PC Pin
Packaging
Tube
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
1 VDC
Mounting Type
Through Hole
Operate Time
1 ms
Coil Voltage
12VDC
Release Time
2 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-20°C ~ 85°C
Contact Rating (Current)
250 mA
Coil Resistance
1.5 kOhms
Switching Voltage
150VAC, 150VDC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 304
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥218.36000¥218.36
10¥194.51800¥1,945.18
29¥184.35759¥5,346.37
58¥178.02741¥10,325.59
116¥171.90853¥19,941.39
261¥165.01330¥43,068.47
522¥159.33477¥83,172.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.