
MST 3.15A 250V | |
|---|---|
DigiKey Part Number | 4598-MST3.15A250VCT-ND - Cut Tape (CT) 4598-MST3.15A250VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MST 3.15A 250V |
Description | MICRO FUSE, RADIAL, SLOW BLOW, 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.15A 250 VAC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 3.15A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CCC, CSA, KC, PSE, SEMKO, TUV, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 35A | |
Package / Case | Radial, Box | |
Size / Dimension | 0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm) | |
Melting I²t | 93.768 | |
DC Cold Resistance | 0.0188 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.39000 | ¥5.39 |
| 5 | ¥4.45600 | ¥22.28 |
| 10 | ¥4.11400 | ¥41.14 |
| 50 | ¥3.41340 | ¥170.67 |
| 100 | ¥3.14930 | ¥314.93 |
| 250 | ¥2.83096 | ¥707.74 |
| 500 | ¥2.61124 | ¥1,305.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.40787 | ¥2,407.87 |
| 2,000 | ¥2.21942 | ¥4,438.84 |
| 3,000 | ¥2.11561 | ¥6,346.83 |
| 5,000 | ¥1.99117 | ¥9,955.85 |
| 7,000 | ¥1.91289 | ¥13,390.23 |
| 10,000 | ¥1.83294 | ¥18,329.40 |
| 25,000 | ¥1.76508 | ¥44,127.00 |









