
MMT 3.15A 250V | |
|---|---|
DigiKey Part Number | 4598-MMT3.15A250VCT-ND - Cut Tape (CT) 4598-MMT3.15A250VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MMT 3.15A 250V |
Description | MICRO FUSE, RADIAL, SLOW BLOW, 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.15A 250 VAC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 3.15A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CCC, cURus, KC, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 35A | |
Package / Case | Radial, Box | |
Size / Dimension | 0.329" L x 0.156" W x 0.197" H (8.35mm x 3.95mm x 5.00mm) | |
Melting I²t | 55.635 | |
DC Cold Resistance | 0.0173 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.50000 | ¥3.50 |
| 5 | ¥2.91000 | ¥14.55 |
| 10 | ¥2.67700 | ¥26.77 |
| 50 | ¥2.22040 | ¥111.02 |
| 100 | ¥2.04890 | ¥204.89 |
| 250 | ¥1.84216 | ¥460.54 |
| 500 | ¥1.69932 | ¥849.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.56710 | ¥1,567.10 |
| 2,000 | ¥1.44481 | ¥2,889.62 |
| 3,000 | ¥1.37745 | ¥4,132.35 |
| 5,000 | ¥1.29671 | ¥6,483.55 |
| 7,000 | ¥1.24594 | ¥8,721.58 |
| 10,000 | ¥1.19408 | ¥11,940.80 |
| 25,000 | ¥1.10037 | ¥27,509.25 |


