131C11029X | ||
---|---|---|
DigiKey Part Number | 626-1149-ND | |
Manufacturer | ||
Manufacturer Product Number | 131C11029X | |
Description | CONN D-SUB PIN 12-14AWG CRIMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Male Pin Gold 12-14 AWG Crimp Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 12-14 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | Flash | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥25.03000 | ¥250.30 |
100 | ¥22.05520 | ¥2,205.52 |
1,000 | ¥15.99000 | ¥15,990.00 |
5,000 | ¥14.33590 | ¥71,679.50 |