Card Carrier Storage, Shipping 7.00" L x 5.00" W x 1.50" H (177.8mm x 127.0mm x 38.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Card Carrier Storage, Shipping 7.00" L x 5.00" W x 1.50" H (177.8mm x 127.0mm x 38.1mm)
3080-1
Conductive Container, Inc. CorrecPak Shippers

3080-1

DigiKey Part Number
2079-3080-1-ND
Manufacturer
Manufacturer Product Number
3080-1
Description
CORREC-PAK SHIPPER 7 X 5 X 1.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Carrier Storage, Shipping 7.00" L x 5.00" W x 1.50" H (177.8mm x 127.0mm x 38.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Card Carrier
Manufacturer
Conductive Containers, Inc.
Usage
Storage, Shipping
Series
Dimensions - Overall
7.00" L x 5.00" W x 1.50" H (177.8mm x 127.0mm x 38.1mm)
Packaging
Bulk
Features
Dissipative Foam Insert, Hinged Lid
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,095
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.77000¥51.77
10¥44.01800¥440.18
36¥40.98778¥1,475.56
72¥39.61167¥2,852.04
108¥38.87676¥4,198.69
252¥37.48913¥9,447.26
504¥36.48315¥18,387.51
1,008¥35.57669¥35,861.30
Manufacturers Standard Package