PP7035 | ||
---|---|---|
DigiKey Part Number | 2079-PP7035-ND | |
Manufacturer | ||
Manufacturer Product Number | PP7035 | |
Description | PILLOWPACK ESD 7 X 3 1/2 X 1/2" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Box Storage 7.00" L x 3.50" W x 0.50" H (177.8mm x 88.9mm x 12.7mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage | |
Dimensions - Overall | 7.00" L x 3.50" W x 0.50" H (177.8mm x 88.9mm x 12.7mm) | |
Material | - | |
Features | Foam Insert, Hinged Lid |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.73000 | ¥117.73 |
10 | ¥107.45100 | ¥1,074.51 |
25 | ¥101.05680 | ¥2,526.42 |
50 | ¥92.10120 | ¥4,605.06 |
100 | ¥90.82270 | ¥9,082.27 |
250 | ¥89.54356 | ¥22,385.89 |
500 | ¥83.78708 | ¥41,893.54 |