Card Carrier Storage, Shipping Polypropylene 9.00" L x 5.00" W x 1.58" H (228.6mm x 127.0mm x 40.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Card Carrier Storage, Shipping Polypropylene 9.00" L x 5.00" W x 1.58" H (228.6mm x 127.0mm x 40.1mm)
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material
Protektive Pak - Pink Dissipative Foam versus Black Conductive Foam

57012

DigiKey Part Number
16-1405-ND
Manufacturer
Manufacturer Product Number
57012
Description
BOX COND WITH FOAM 9X5X1.58
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Carrier Storage, Shipping Polypropylene 9.00" L x 5.00" W x 1.58" H (228.6mm x 127.0mm x 40.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Card Carrier
Manufacturer
Protektive Pak
Usage
Storage, Shipping
Series
Dimensions - Overall
9.00" L x 5.00" W x 1.58" H (228.6mm x 127.0mm x 40.1mm)
Packaging
Bulk
Material
Polypropylene
Part Status
Active
Features
Dissipative Foam Insert, Hinged Lid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥197.72000¥197.72
10¥175.82300¥1,758.23
25¥169.17960¥4,229.49
50¥164.74920¥8,237.46
100¥160.75230¥16,075.23
250¥156.04624¥39,011.56
500¥152.86590¥76,432.95
Manufacturers Standard Package