
57020 | |
|---|---|
DigiKey Part Number | 16-1557-ND |
Manufacturer | |
Manufacturer Product Number | 57020 |
Description | VELOSTAT HINGED CONTAINER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Transport Velostat™ 2.56" L x 3.50" W x 1.75" H (65.0mm x 88.9mm x 44.5mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 2.56" L x 3.50" W x 1.75" H (65.0mm x 88.9mm x 44.5mm) |
Packaging Bulk | Material Velostat™ |
Part Status Active | Features Conductive, Hinged Lid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.71000 | ¥44.71 |
| 10 | ¥37.63700 | ¥376.37 |
| 25 | ¥35.62880 | ¥890.72 |
| 50 | ¥34.32420 | ¥1,716.21 |
| 100 | ¥33.16510 | ¥3,316.51 |
| 250 | ¥31.82476 | ¥7,956.19 |
| 500 | ¥30.93366 | ¥15,466.83 |
| 1,000 | ¥30.13246 | ¥30,132.46 |








