
57016 | |
|---|---|
DigiKey Part Number | 16-1556-ND |
Manufacturer | |
Manufacturer Product Number | 57016 |
Description | VELOSTAT ROUND CONTAINER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Box Storage, Transport Velostat™ 2.38" Dia x 0.88" H (60.5mm x 22.4mm) |
Datasheet | Datasheet |
Category | Type Round Box |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 2.38" Dia x 0.88" H (60.5mm x 22.4mm) |
Packaging Bulk | Material Velostat™ |
Part Status Active | Features Conductive, Lid Included |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.62000 | ¥49.62 |
| 10 | ¥42.04100 | ¥420.41 |
| 25 | ¥39.86480 | ¥996.62 |
| 50 | ¥38.43880 | ¥1,921.94 |
| 100 | ¥37.17450 | ¥3,717.45 |
| 250 | ¥35.70796 | ¥8,926.99 |
| 500 | ¥34.73206 | ¥17,366.03 |
| 1,000 | ¥33.85319 | ¥33,853.19 |





