


2535-100 | |
|---|---|
DigiKey Part Number | 2079-2535-100-ND |
Manufacturer | |
Manufacturer Product Number | 2535-100 |
Description | BOX CONDUCTIVE HINGED 3 1/2 X 2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage 3.50" L x 2.56" W x 1.00" H (88.9mm x 65.0mm x 25.4mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Conductive Containers, Inc. | Usage Storage |
Packaging Bulk | Dimensions - Overall 3.50" L x 2.56" W x 1.00" H (88.9mm x 65.0mm x 25.4mm) |
Part Status Active | Features Hinged Lid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.76000 | ¥48.76 |
| 10 | ¥41.26000 | ¥412.60 |
| 25 | ¥39.11320 | ¥977.83 |
| 75 | ¥36.96000 | ¥2,772.00 |
| 150 | ¥35.79533 | ¥5,369.30 |
| 300 | ¥34.75370 | ¥10,426.11 |
| 525 | ¥33.99162 | ¥17,845.60 |
| 1,050 | ¥33.13275 | ¥34,789.39 |










