57022 | ||
---|---|---|
DigiKey Part Number | 16-1456-ND | |
Manufacturer | ||
Manufacturer Product Number | 57022 | |
Description | VELOSTAT HINGED CONTAINER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Box Storage, Transport Velostat™ 7.00" L x 5.00" W x 0.50" H (177.8mm x 127.0mm x 12.7mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Transport | |
Dimensions - Overall | 7.00" L x 5.00" W x 0.50" H (177.8mm x 127.0mm x 12.7mm) | |
Material | Velostat™ | |
Features | Conductive, Hinged Lid |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.46000 | ¥125.46 |
10 | ¥114.52300 | ¥1,145.23 |
25 | ¥107.70400 | ¥2,692.60 |
50 | ¥98.16000 | ¥4,908.00 |
100 | ¥96.79570 | ¥9,679.57 |
250 | ¥95.43284 | ¥23,858.21 |
500 | ¥89.29792 | ¥44,648.96 |