
50019 | |
|---|---|
DigiKey Part Number | 2079-50019-ND |
Manufacturer | |
Manufacturer Product Number | 50019 |
Description | BLOW MOLDED CONDUCTIVE CASE 5 1/ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Plastic 5.06" L x 2.75" W x 1.00" H (128.6mm x 69.9mm x 25.4mm) |
Datasheet | Datasheet |
Category | Usage Storage, Shipping |
Manufacturer Conductive Containers, Inc. | Dimensions - Overall 5.06" L x 2.75" W x 1.00" H (128.6mm x 69.9mm x 25.4mm) |
Packaging Bulk | Material Plastic |
Part Status Active | Features Conductive, Foam Insert, Hinged Lid |
Type Box |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥183.37000 | ¥183.37 |
| 10 | ¥162.91100 | ¥1,629.11 |
| 25 | ¥156.72640 | ¥3,918.16 |
| 50 | ¥156.62240 | ¥7,831.12 |



