T0053450299 | ||
---|---|---|
DigiKey Part Number | 72-T0053450299-ND | |
Manufacturer | ||
Manufacturer Product Number | T0053450299 | |
Description | WCTH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Tray Storage 3.50" L x 2.52" W x 1.89" H (88.9mm x 64.0mm x 48.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tray | |
Usage | Storage | |
Dimensions - Overall | 3.50" L x 2.52" W x 1.89" H (88.9mm x 64.0mm x 48.0mm) | |
Material | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.14000 | ¥175.14 |