37750 | ||
---|---|---|
DigiKey Part Number | 16-1590-ND | |
Manufacturer | ||
Manufacturer Product Number | 37750 | |
Description | TEK-TRAY 18X11-3/8X1-3/4 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tray Storage Corrugated Fiberboard 18.00" L x 11.38" W x 1.75" H (457.2mm x 289.1mm x 44.5mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tray | |
Usage | Storage | |
Dimensions - Overall | 18.00" L x 11.38" W x 1.75" H (457.2mm x 289.1mm x 44.5mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative, Foam Insert, Stackable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.87000 | ¥237.87 |
10 | ¥221.81700 | ¥2,218.17 |
25 | ¥207.22400 | ¥5,180.60 |
50 | ¥204.30540 | ¥10,215.27 |
100 | ¥191.17190 | ¥19,117.19 |