B0948 | ||
---|---|---|
DigiKey Part Number | 2071-B0948-ND | |
Manufacturer | ||
Manufacturer Product Number | B0948 | |
Description | B0948 BLACK CONDUCTIVE TOOL BOX | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Tool Box Storage Polypropylene 13.70" L x 7.08" W x 5.80" H (348.0mm x 179.8mm x 147.3mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Box | |
Usage | Storage | |
Dimensions - Overall | 13.70" L x 7.08" W x 5.80" H (348.0mm x 179.8mm x 147.3mm) | |
Material | Polypropylene | |
Features | Conductive, Handles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥573.00000 | ¥573.00 |
10 | ¥564.90500 | ¥5,649.05 |
25 | ¥528.58840 | ¥13,214.71 |