


IC5041 | |
|---|---|
DigiKey Part Number | 2079-IC5041-ND |
Manufacturer | |
Manufacturer Product Number | IC5041 |
Description | CORSTAT IC SHIPPER 4-5/8 X 3-3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Shipping 4.50" L x 3.75" W x 1.00" H (114.3mm x 95.3mm x 25.4mm) |
Datasheet | Datasheet |
Category | Type Card Carrier |
Manufacturer Conductive Containers, Inc. | Usage Shipping |
Series | Dimensions - Overall 4.50" L x 3.75" W x 1.00" H (114.3mm x 95.3mm x 25.4mm) |
Packaging Bulk | Features Anti-Static, Conductive, Foam Insert, Hinged Lid |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.04000 | ¥56.04 |
| 10 | ¥47.76300 | ¥477.63 |
| 48 | ¥43.90000 | ¥2,107.20 |
| 96 | ¥42.50094 | ¥4,080.09 |
| 144 | ¥41.75257 | ¥6,012.37 |
| 288 | ¥40.57983 | ¥11,686.99 |
| 528 | ¥39.65169 | ¥20,936.09 |
| 1,008 | ¥38.75001 | ¥39,060.01 |




