
IC5055 | |
|---|---|
DigiKey Part Number | 2079-IC5055-ND |
Manufacturer | |
Manufacturer Product Number | IC5055 |
Description | CORSTAT IC SHIPPER 5-3/4 X 5-3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Shipping 5.75" L x 5.75" W x 0.94" H (146.1mm x 146.1mm x 23.8mm) |
Datasheet | Datasheet |
Category | Type Card Carrier |
Manufacturer Conductive Containers, Inc. | Usage Shipping |
Series | Dimensions - Overall 5.75" L x 5.75" W x 0.94" H (146.1mm x 146.1mm x 23.8mm) |
Packaging Bulk | Features Anti-Static, Conductive, Foam Insert, Hinged Lid |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.73000 | ¥91.73 |
| 10 | ¥79.73600 | ¥797.36 |
| 25 | ¥76.19080 | ¥1,904.77 |
| 50 | ¥73.84860 | ¥3,692.43 |
| 100 | ¥71.75180 | ¥7,175.18 |
| 250 | ¥69.30216 | ¥17,325.54 |
| 500 | ¥67.65802 | ¥33,829.01 |
| 1,000 | ¥66.16973 | ¥66,169.73 |



