



3190-4 | |
|---|---|
DigiKey Part Number | 2079-3190-4-ND |
Manufacturer | |
Manufacturer Product Number | 3190-4 |
Description | CORREC-PAK SHIPPER 9 X 7.5 X 2.5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping 9.00" L x 7.50" W x 2.50" H (228.6mm x 190.5mm x 63.5mm) |
Datasheet | Datasheet |
Category | Type Card Carrier |
Manufacturer Conductive Containers, Inc. | Usage Storage, Shipping |
Series | Dimensions - Overall 9.00" L x 7.50" W x 2.50" H (228.6mm x 190.5mm x 63.5mm) |
Packaging Bulk | Features Dissipative Foam Insert, Hinged Lid |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.17000 | ¥72.17 |
| 24 | ¥59.44417 | ¥1,426.66 |
| 48 | ¥57.51313 | ¥2,760.63 |
| 72 | ¥56.47986 | ¥4,066.55 |
| 120 | ¥55.27117 | ¥6,632.54 |
| 264 | ¥54.72928 | ¥14,448.53 |






