



3320-8 | |
|---|---|
DigiKey Part Number | 2079-3320-8-ND |
Manufacturer | |
Manufacturer Product Number | 3320-8 |
Description | CORREC-PAK SHIPPER 12.5 X 10.5 X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping 12.05" L x 10.50" W x 2.50" H (306.1mm x 266.7mm x 63.5mm) |
Datasheet | Datasheet |
Category | Type Card Carrier |
Manufacturer Conductive Containers, Inc. | Usage Storage, Shipping |
Series | Dimensions - Overall 12.05" L x 10.50" W x 2.50" H (306.1mm x 266.7mm x 63.5mm) |
Packaging Bulk | Features Dissipative Foam Insert, Hinged Lid |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.32000 | ¥118.32 |
| 24 | ¥99.58042 | ¥2,389.93 |
| 48 | ¥96.67583 | ¥4,640.44 |
| 72 | ¥95.11653 | ¥6,848.39 |
| 120 | ¥93.28583 | ¥11,194.30 |
| 264 | ¥90.71879 | ¥23,949.76 |
| 504 | ¥88.82097 | ¥44,765.77 |
| 1,008 | ¥86.96985 | ¥87,665.61 |


