



37053 | |
|---|---|
DigiKey Part Number | 16-1588-ND |
Manufacturer | |
Manufacturer Product Number | 37053 |
Description | SHIPPER CIRC BD W/FOAM 7X5X1-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Corrugated Fiberboard 7.00" L x 5.00" W x 1.50" H (177.8mm x 127.0mm x 38.1mm) |
Datasheet | Datasheet |
Category | Type Card Carrier |
Manufacturer Protektive Pak | Usage Storage, Shipping |
Series | Dimensions - Overall 7.00" L x 5.00" W x 1.50" H (177.8mm x 127.0mm x 38.1mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Dissipative Foam Insert, Hinged Lid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.83000 | ¥62.83 |
| 10 | ¥53.85100 | ¥538.51 |
| 25 | ¥51.23760 | ¥1,280.94 |
| 50 | ¥49.51980 | ¥2,475.99 |
| 100 | ¥47.98910 | ¥4,798.91 |
| 250 | ¥46.21000 | ¥11,552.50 |
| 500 | ¥45.02052 | ¥22,510.26 |
| 1,000 | ¥43.94731 | ¥43,947.31 |






