



37051 | |
|---|---|
DigiKey Part Number | 37051-ND |
Manufacturer | |
Manufacturer Product Number | 37051 |
Description | SHIPPER CIRC BD W/FOAM 4X4X2-1/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Corrugated Fiberboard 4.00" L x 4.00" W x 2.13" H (101.6mm x 101.6mm x 54.0mm) |
Datasheet | Datasheet |
Category | Type Card Carrier |
Manufacturer Protektive Pak | Usage Storage, Shipping |
Series | Dimensions - Overall 4.00" L x 4.00" W x 2.13" H (101.6mm x 101.6mm x 54.0mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Dissipative Foam Insert, Hinged Lid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.64000 | ¥67.64 |
| 10 | ¥58.05500 | ¥580.55 |
| 25 | ¥55.26280 | ¥1,381.57 |
| 50 | ¥53.42600 | ¥2,671.30 |
| 100 | ¥51.78800 | ¥5,178.80 |
| 250 | ¥49.88360 | ¥12,470.90 |
| 500 | ¥48.61036 | ¥24,305.18 |
| 1,000 | ¥47.46082 | ¥47,460.82 |


