


3701 | |
|---|---|
DigiKey Part Number | 2079-3701-ND |
Manufacturer | |
Manufacturer Product Number | 3701 |
Description | CORREC-PAK SHIPPER 11 X 7.75 X 2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping 11.00" L x 7.75" W x 2.88" H (279.4mm x 196.9mm x 73.0mm) |
Datasheet | Datasheet |
Category | Type Card Carrier |
Manufacturer Conductive Containers, Inc. | Usage Storage, Shipping |
Series | Dimensions - Overall 11.00" L x 7.75" W x 2.88" H (279.4mm x 196.9mm x 73.0mm) |
Packaging Bulk | Features Dissipative Foam Insert, Hinged Lid |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.84000 | ¥133.84 |
| 10 | ¥117.93500 | ¥1,179.35 |
| 26 | ¥112.98615 | ¥2,937.64 |
| 52 | ¥110.64288 | ¥5,753.43 |


