Card Carrier Storage, Shipping 12.00" L x 12.00" W x 3.00" H (304.8mm x 304.8mm x 76.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Card Carrier Storage, Shipping 12.00" L x 12.00" W x 3.00" H (304.8mm x 304.8mm x 76.2mm)
Conductive Container, Inc. CorrecPak Shippers

3711

DigiKey Part Number
2079-3711-ND
Manufacturer
Manufacturer Product Number
3711
Description
CORREC-PAK SHIPPER 12 X 12 X 3"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Carrier Storage, Shipping 12.00" L x 12.00" W x 3.00" H (304.8mm x 304.8mm x 76.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Card Carrier
Manufacturer
Conductive Containers, Inc.
Usage
Storage, Shipping
Series
Dimensions - Overall
12.00" L x 12.00" W x 3.00" H (304.8mm x 304.8mm x 76.2mm)
Packaging
Bulk
Features
Dissipative Foam Insert, Hinged Lid
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥159.21000¥159.21
12¥139.64667¥1,675.76
36¥133.29528¥4,798.63
60¥130.69300¥7,841.58
108¥127.93389¥13,816.86
252¥124.35218¥31,336.75
504¥121.72508¥61,349.44
Manufacturers Standard Package