Card Carrier Storage, Shipping Plastic 16.00" L x 12.25" W x 3.50" H (406.4mm x 311.2mm x 88.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3525-14

DigiKey Part Number
2079-3525-14-ND
Manufacturer
Manufacturer Product Number
3525-14
Description
CORREC-PAK SHIPPERS16 X 12-1/4 X
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Card Carrier Storage, Shipping Plastic 16.00" L x 12.25" W x 3.50" H (406.4mm x 311.2mm x 88.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Card Carrier
Manufacturer
Conductive Containers, Inc.
Usage
Storage, Shipping
Series
Dimensions - Overall
16.00" L x 12.25" W x 3.50" H (406.4mm x 311.2mm x 88.9mm)
Packaging
Bulk
Material
Plastic
Part Status
Active
Features
Dissipative Foam Insert, Hinged Lid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥213.24000¥213.24
10¥190.02600¥1,900.26
25¥182.96640¥4,574.16
50¥178.24880¥8,912.44
100¥173.99180¥17,399.18
250¥168.97660¥42,244.15
500¥165.58424¥82,792.12
Manufacturers Standard Package