SMBJ6.0A-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥1.25925
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥1.36038
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥1.29522
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥1.29522
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 3,090
Unit Price: ¥6.95000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥10.50221
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥184.07890
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 481
Unit Price: ¥3.06000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: ¥0.37188
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: ¥0.57680
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2,402
Unit Price: ¥4.30000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 1,128
Unit Price: ¥3.72000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2,961
Unit Price: ¥2.48000
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 630
Unit Price: ¥1.82000
Datasheet
TV06B201JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.0A-HF

DigiKey Part Number
SMBJ6.0A-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ6.0A-HF
Description
TVS DIODE 6VWM 10.3VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
58.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.00234¥3,007.02
6,000¥0.91231¥5,473.86
9,000¥0.86644¥7,797.96
15,000¥0.81487¥12,223.05
21,000¥0.78432¥16,470.72
30,000¥0.75464¥22,639.20
75,000¥0.70290¥52,717.50
Manufacturers Standard Package