
SMBJ6.0A | |
|---|---|
DigiKey Part Number | 1655-SMBJ6.0ATR-ND - Tape & Reel (TR) 1655-SMBJ6.0ACT-ND - Cut Tape (CT) 1655-SMBJ6.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0A |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.30700 | ¥23.07 |
| 100 | ¥1.45960 | ¥145.96 |
| 500 | ¥1.09140 | ¥545.70 |
| 1,000 | ¥0.97241 | ¥972.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.82102 | ¥2,463.06 |
| 6,000 | ¥0.74465 | ¥4,467.90 |
| 9,000 | ¥0.70572 | ¥6,351.48 |
| 15,000 | ¥0.66196 | ¥9,929.40 |
| 21,000 | ¥0.63604 | ¥13,356.84 |
| 30,000 | ¥0.61085 | ¥18,325.50 |
| 75,000 | ¥0.55556 | ¥41,667.00 |
| 150,000 | ¥0.54889 | ¥82,333.50 |


