
CDBFN160-HF | |
|---|---|
DigiKey Part Number | 641-1980-2-ND - Tape & Reel (TR) 641-1980-1-ND - Cut Tape (CT) 641-1980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBFN160-HF |
Description | DIODE SCHOTTKY 60V 1A SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB160MM-60TFTR | Rohm Semiconductor | 5,790 | RB160MM-60TFCT-ND | ¥3.12000 | Similar |
| RB168MM-60TR | Rohm Semiconductor | 8,616 | RB168MM-60CT-ND | ¥3.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.85300 | ¥28.53 |
| 100 | ¥1.81190 | ¥181.19 |
| 500 | ¥1.36154 | ¥680.77 |
| 1,000 | ¥1.21598 | ¥1,215.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.03071 | ¥3,092.13 |
| 6,000 | ¥0.93735 | ¥5,624.10 |
| 9,000 | ¥0.88974 | ¥8,007.66 |
| 15,000 | ¥0.83625 | ¥12,543.75 |
| 21,000 | ¥0.80456 | ¥16,895.76 |
| 30,000 | ¥0.77376 | ¥23,212.80 |








