ACZRA4733-HF | ||
---|---|---|
DigiKey Part Number | 641-1995-2-ND - Tape & Reel (TR) 641-1995-1-ND - Cut Tape (CT) 641-1995-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACZRA4733-HF | |
Description | DIODE ZENER 5.1V 1W DO214AC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.1 V 1 W ±5% Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | ACZRA4733-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.42300 | ¥34.23 |
100 | ¥2.37990 | ¥237.99 |
500 | ¥1.85826 | ¥929.13 |
1,000 | ¥1.51036 | ¥1,510.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.35019 | ¥2,700.38 |
6,000 | ¥1.28152 | ¥7,689.12 |
10,000 | ¥1.18999 | ¥11,899.90 |
50,000 | ¥1.13289 | ¥56,644.50 |