Direct

PDS360Q-13 | |
|---|---|
DigiKey Part Number | PDS360Q-13DITR-ND - Tape & Reel (TR) PDS360Q-13DICT-ND - Cut Tape (CT) PDS360Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS360Q-13 |
Description | DIODE SCHOTTKY 60V 3A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Mfr | Capacitance @ Vr, F 38pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package PowerDI™ 5 |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS3P6LHM3_A/H | Vishay General Semiconductor - Diodes Division | 672 | SS3P6LHM3_A/HGICT-ND | ¥8.85000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.25000 | ¥11.25 |
| 10 | ¥7.06300 | ¥70.63 |
| 100 | ¥4.65600 | ¥465.60 |
| 500 | ¥3.62326 | ¥1,811.63 |
| 1,000 | ¥3.29063 | ¥3,290.63 |
| 2,000 | ¥3.01078 | ¥6,021.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.70789 | ¥13,539.45 |
| 10,000 | ¥2.52078 | ¥25,207.80 |
| 15,000 | ¥2.42548 | ¥36,382.20 |
| 25,000 | ¥2.31843 | ¥57,960.75 |
| 35,000 | ¥2.28459 | ¥79,960.65 |


