ER8-60P-0.8SV-2H | |
---|---|
DigiKey Part Number | H125531TR-ND - Tape & Reel (TR) H125531CT-ND - Cut Tape (CT) H125531DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-60P-0.8SV-2H |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-60P-0.8SV-2H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.234" (5.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
10 | ¥45.11300 | ¥451.13 |
25 | ¥42.72760 | ¥1,068.19 |
50 | ¥41.73240 | ¥2,086.62 |
100 | ¥39.74560 | ¥3,974.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥34.10077 | ¥11,935.27 |
700 | ¥33.12637 | ¥23,188.46 |
1,050 | ¥28.25488 | ¥29,667.62 |
1,750 | ¥27.28062 | ¥47,741.08 |
2,450 | ¥26.30628 | ¥64,450.39 |