PTZTE255.1A | |
---|---|
DigiKey Part Number | PTZTE255.1ATR-ND - Tape & Reel (TR) PTZTE255.1ACT-ND - Cut Tape (CT) PTZTE255.1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE255.1A |
Description | DIODE ZENER 5.1V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±6% Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | PTZTE255.1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.56300 | ¥35.63 |
100 | ¥2.47940 | ¥247.94 |
500 | ¥1.93572 | ¥967.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.57339 | ¥2,360.09 |
3,000 | ¥1.40652 | ¥4,219.56 |
7,500 | ¥1.33501 | ¥10,012.58 |
10,500 | ¥1.23965 | ¥13,016.32 |
37,500 | ¥1.21104 | ¥45,414.00 |