ACDBA260LR-HF | ||
---|---|---|
DigiKey Part Number | 641-1875-2-ND - Tape & Reel (TR) 641-1875-1-ND - Cut Tape (CT) 641-1875-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACDBA260LR-HF | |
Description | DIODE SCHOTTKY 60V 2A DO214AC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.02900 | ¥30.29 |
100 | ¥1.81750 | ¥181.75 |
500 | ¥1.68292 | ¥841.46 |
1,000 | ¥1.14438 | ¥1,144.38 |
2,000 | ¥1.05355 | ¥2,107.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.00977 | ¥5,048.85 |
10,000 | ¥0.90880 | ¥9,088.00 |
25,000 | ¥0.89533 | ¥22,383.25 |
50,000 | ¥0.84148 | ¥42,074.00 |